ABUS Network Outdoor IR PoE Wifi CCTV Camera
- RS Stock No.:
- 218-4732
- Mfr. Part No.:
- IPCB74520
- Brand:
- ABUS Security-Center
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-4732
- Mfr. Part No.:
- IPCB74520
- Brand:
- ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABUS Security-Center | |
Indoor/Outdoor | Outdoor | |
Analogue/Network | Network | |
Form Factor | Fixed | |
Power Over Ethernet | Yes | |
Maximum Resolution | 2688 x 1520pixels | |
IR | Yes | |
Wireless | Yes | |
IP Rating | IP67 | |
Select all | ||
---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Outdoor | ||
Analogue/Network Network | ||
Form Factor Fixed | ||
Power Over Ethernet Yes | ||
Maximum Resolution 2688 x 1520pixels | ||
IR Yes | ||
Wireless Yes | ||
IP Rating IP67 | ||