ABUS Analogue Indoor, Outdoor IR CCTV Camera
- RS Stock No.:
- 197-4063
- Mfr. Part No.:
- HDCC45560
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-4063
- Mfr. Part No.:
- HDCC45560
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Analogue | |
| Maximum Resolution | 2560 x 1940pixels | |
| Power Over Ethernet | No | |
| IR | Yes | |
| Wireless | No | |
| IP Rating | IP67 | |
| Sensor Type | CMOS | |
| Focal Length | 2.8mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Analogue | ||
Maximum Resolution 2560 x 1940pixels | ||
Power Over Ethernet No | ||
IR Yes | ||
Wireless No | ||
IP Rating IP67 | ||
Sensor Type CMOS | ||
Focal Length 2.8mm | ||
The ABUS Analogue HD Video Surveillance 5MPx mini tube camera delivers high-resolution images. It is easily connected to a recorder via a standard analogue video combo cable (picture and power). The Analogue HD Camera transmits data securely and without interference via an analogue video combi-cable. The IP67 protection class housing provides for a robust outdoor use under all weather conditions. The WDR function with 130dB provides detailed images clearly visible in backlighting and strong contrasts. The Ultra darkness and Noise Reduction (DNR) functions enable the camera to deliver sharp images even in very darkness conditions.
Resolution of 2560 x 1940 pixels (4:3 format) at 20fps
Viewing angle of 98°
Supports TVI, AHD, CVI and CVBS analogue formats
Integrated IR LEDs for best visibility at night/darkness, up to 30 meters
Mounted on ceilings and walls
Plug & Play installation
Viewing angle of 98°
Supports TVI, AHD, CVI and CVBS analogue formats
Integrated IR LEDs for best visibility at night/darkness, up to 30 meters
Mounted on ceilings and walls
Plug & Play installation
