ABUS Network Indoor, Outdoor IR Wifi CCTV Camera
- RS Stock No.:
- 197-4057
- Mfr. Part No.:
- TVIP82560
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£332.76
(exc. VAT)
£399.31
(inc. VAT)
- RS Stock No.:
- 197-4057
- Mfr. Part No.:
- TVIP82560
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Network | |
| Form Factor | PTZ Dome | |
| Maximum Resolution | 1920 x 1080pixels | |
| IR | Yes | |
| 360/180 Panoramic View | Yes | |
| Wireless | Yes | |
| IP Rating | IP66 | |
| Focal Length | 2.8 → 12mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Network | ||
Form Factor PTZ Dome | ||
Maximum Resolution 1920 x 1080pixels | ||
IR Yes | ||
360/180 Panoramic View Yes | ||
Wireless Yes | ||
IP Rating IP66 | ||
Focal Length 2.8 → 12mm | ||
With a high, detailed Full HD resolution of 1920 x 1080 pixels the ABUS IP video surveillance 2MPx Wi-Fi PTZ dome camera records 25 images per second. The viewing / recording area is infinitely manually controllable, can be pivoted 355°, tilt 90° and with up to 8 tours and 300 positions. Automatic control makes it ideal for monitoring large areas. The WDR function with 120dB provides detailed images clearly visible in backlighting and strong contrasts. The built-in microSD card slot helps recording directly in the camera and for playback via browser or app.
Full HD resolution (1920 x 1080 pixels) at 25fps
Viewing angle of 32.6° - 100.5°
Panning, tilting, zooming per app or browser enables a 360°
Motion detection via software directly in the camera for low memory requirements and helps in quicker finding of the desired recording
Integrated IR LEDs for best visibility at night / darkness, up to 20 meters
Sends pictures via e-mail or FTP
PoE (Power over Ethernet) -capable
Viewing angle of 32.6° - 100.5°
Panning, tilting, zooming per app or browser enables a 360°
Motion detection via software directly in the camera for low memory requirements and helps in quicker finding of the desired recording
Integrated IR LEDs for best visibility at night / darkness, up to 20 meters
Sends pictures via e-mail or FTP
PoE (Power over Ethernet) -capable

