ABUS Network Indoor, Outdoor IR Wifi CCTV Camera
- RS Stock No.:
- 197-4055
- Mfr. Part No.:
- TVIP42561
- Brand:
- ABUS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-4055
- Mfr. Part No.:
- TVIP42561
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Network | |
| Form Factor | Minature Dome | |
| Maximum Resolution | 1920 x 1080pixels | |
| IR | Yes | |
| Wireless | Yes | |
| IP Rating | IP67 | |
| Sensor Type | 1/2.8in CMOS | |
| Focal Length | 2.8mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Network | ||
Form Factor Minature Dome | ||
Maximum Resolution 1920 x 1080pixels | ||
IR Yes | ||
Wireless Yes | ||
IP Rating IP67 | ||
Sensor Type 1/2.8in CMOS | ||
Focal Length 2.8mm | ||
With a high, detailed Full HD resolution of 1920 x 1080 pixels the ABUS IP video surveillance 2MPx Wi-Fi mini dome camera records 25 images per second. This makes it a versatile surveillance solution, e.g. at home or in the office. The IP67 protection class housing provides for a robust outdoor use under all weather conditions. The WDR function with 130dB provides detailed images clearly visible in backlighting and strong contrasts. The built-in microSD card slot helps recording directly in the camera and for playback via browser or app.
Full HD resolution (1920 x 1080 pixels) at 25fps
Viewing angle of 115°
Motion detection via software directly in the camera for low storage requirements and helps in quicker finding of the desired recording
Integrated IR LEDs for best visibility at night/darkness, up to 30 meters
Sends pictures via e-mail or FTP
PoE (Power over Ethernet)
Viewing angle of 115°
Motion detection via software directly in the camera for low storage requirements and helps in quicker finding of the desired recording
Integrated IR LEDs for best visibility at night/darkness, up to 30 meters
Sends pictures via e-mail or FTP
PoE (Power over Ethernet)
