ABUS Network Indoor IR PoE Wifi CCTV Camera
- RS Stock No.:
- 177-4423
- Mfr. Part No.:
- TVIP11561
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-4423
- Mfr. Part No.:
- TVIP11561
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor | |
| Analogue/Network | Network | |
| Maximum Resolution | 1920 x 1080pixels | |
| Power Over Ethernet | Yes | |
| Sensor Size | 2MP | |
| IR | Yes | |
| Audio Support | Yes | |
| Wireless | Yes | |
| Sensor Type | 1/2.8in CMOS | |
| Focal Length | 2.8mm | |
| ONVIF | Yes | |
| Width | 66mm | |
| Height | 104 mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor | ||
Analogue/Network Network | ||
Maximum Resolution 1920 x 1080pixels | ||
Power Over Ethernet Yes | ||
Sensor Size 2MP | ||
IR Yes | ||
Audio Support Yes | ||
Wireless Yes | ||
Sensor Type 1/2.8in CMOS | ||
Focal Length 2.8mm | ||
ONVIF Yes | ||
Width 66mm | ||
Height 104 mm | ||
- COO (Country of Origin):
- CN
Alarm camera with versatile functionsThe ABUS alarm camera offers a versatile surveillance solution for the home or office. The camera can be wirelessly connected to the network via Wi-Fi and has an integrated loudspeaker that can emit a loud tone in the event of an alarm.
Compact 2MPx Wi-Fi indoor camera with alarm function
Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
Includes integrated loudspeaker capable of emitting a loud tone in the event of an alarm
Motion detection via a PIR sensor
Integrated IR LEDs for optimal night vision
Capacity to send images by email
Capacity to back up data via the integrated microSD card slot
Web and mobile access to live images using the IPCam Plus app or browser
WPS button for easy set-up of the Wi-Fi connection
PoE (Power over Ethernet)-compatible
Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
Includes integrated loudspeaker capable of emitting a loud tone in the event of an alarm
Motion detection via a PIR sensor
Integrated IR LEDs for optimal night vision
Capacity to send images by email
Capacity to back up data via the integrated microSD card slot
Web and mobile access to live images using the IPCam Plus app or browser
WPS button for easy set-up of the Wi-Fi connection
PoE (Power over Ethernet)-compatible
