ABUS Network Indoor IR PoE CCTV Camera
- RS Stock No.:
- 177-4403
- Mfr. Part No.:
- IPCB34500
- Brand:
- ABUS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-4403
- Mfr. Part No.:
- IPCB34500
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor | |
| Analogue/Network | Network | |
| Form Factor | Dome | |
| Maximum Resolution | 2592 x 1520pixels | |
| Power Over Ethernet | Yes | |
| Sensor Size | 4MP | |
| Vandal Resistant | Yes | |
| IR | Yes | |
| IP Rating | IP24 | |
| Focal Length | 2.8 → 8mm | |
| ONVIF | Yes | |
| Height | 98 mm | |
| Width | 141mm | |
Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor | ||
Analogue/Network Network | ||
Form Factor Dome | ||
Maximum Resolution 2592 x 1520pixels | ||
Power Over Ethernet Yes | ||
Sensor Size 4MP | ||
Vandal Resistant Yes | ||
IR Yes | ||
IP Rating IP24 | ||
Focal Length 2.8 → 8mm | ||
ONVIF Yes | ||
Height 98 mm | ||
Width 141mm | ||
- COO (Country of Origin):
- TW
Ready for use 24/7. For outstanding images.The IPCB34500 from the ABUS IP camera basic line delivers high-quality images across extensive indoor areas with a resolution of 4Mpx @ 30fps – even in low light conditions in the evening or at night, thanks to integrated IR-LEDs. The camera also overcomes the challenges posed by backlit situations thanks to its WDR function.Simple installation. Convenient start-up.Installation of the camera is much simpler thanks to the lens with motorised zoom (2.8–8.0mm).
4 Mpx resolution: 2592 x 1520 @ 25 fps
Ready for use day or night: extremely high-quality images even in the evening and at night thanks to integrated IR-LEDs
Simplified installation: thanks to motor zoom lens (2.8–8.0mm)
Double the security: 16 GB internal memory to store recordings even during network failure
Well protected against: vandalism
Ready for use day or night: extremely high-quality images even in the evening and at night thanks to integrated IR-LEDs
Simplified installation: thanks to motor zoom lens (2.8–8.0mm)
Double the security: 16 GB internal memory to store recordings even during network failure
Well protected against: vandalism
