ABUS Network Outdoor IR PoE CCTV Camera
- RS Stock No.:
- 177-4401
- Mfr. Part No.:
- IPCA72500
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-4401
- Mfr. Part No.:
- IPCA72500
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Outdoor | |
| Analogue/Network | Network | |
| Form Factor | Dome | |
| Power Over Ethernet | Yes | |
| Maximum Resolution | 1920 x 1080pixels | |
| Sensor Size | 2MP | |
| Vandal Resistant | Yes | |
| IR | Yes | |
| Audio Support | Yes | |
| IP Rating | IP67 | |
| Focal Length | 3 → 9mm | |
| ONVIF | Yes | |
| Height | 102 mm | |
| Width | 141mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Outdoor | ||
Analogue/Network Network | ||
Form Factor Dome | ||
Power Over Ethernet Yes | ||
Maximum Resolution 1920 x 1080pixels | ||
Sensor Size 2MP | ||
Vandal Resistant Yes | ||
IR Yes | ||
Audio Support Yes | ||
IP Rating IP67 | ||
Focal Length 3 → 9mm | ||
ONVIF Yes | ||
Height 102 mm | ||
Width 141mm | ||
- COO (Country of Origin):
- TW
ABUS Outdoor IP Dome Camera IR 1080p (Full HD; IP67; IK10)
ABUS IPCA32500 is the highest quality CCTV camera for indoor and outdoor use. Thanks to Sony Image Sensor and Tamron Lens system it delivers outstanding Full HD quality images at 30 fps both at day and night. The True WDR function introduced by ABUS in cooperation with Sony guarantees that camera will overcome the extreme challenges posed by backlit situations with easy. Night vision is supported by a number of high-quality IR-LEDs and combined with the latest generation Sony Stravis Exmor R image sensor that is specifically designed to enhance image quality in low light conditions. In addition to all of these great features, the IP series CCTV cameras from ABUS are supplied with Internal 16GB memory that allows recording in the event of network failure.
ABUS IP cameras and works perfectly with ABUS network video recorders e.g.
• ABUS Digital Video Recorder HDCC90001 - 177-4396
• ABUS Digital Video Recorder HDCC90011 - 177-4397
• ABUS Digital Video Recorder HDCC90021 - 177-4398
ABUS IP cameras and works perfectly with ABUS network video recorders e.g.
• ABUS Digital Video Recorder HDCC90001 - 177-4396
• ABUS Digital Video Recorder HDCC90011 - 177-4397
• ABUS Digital Video Recorder HDCC90021 - 177-4398
Features and Benefits:
• Full HD 1080p resolution: 1920 x 1080 @ 30 fps
• Ready for use around the clock: excellent image quality in the evening and at night thanks to the new light-sensitive Sony Starvis Exmor R image sensor and integrated IR-LEDs
• The outstanding True WDR function of the Sony Xarina DSP and Sony Starvis Exmor R image sensor means better images in backlight situations
• Simpler installation: thanks to the Tamron lens with motorised zoom (3.0 - 9.0 mm)
• Double the security: 16 GB internal memory to store recordings even during network failure
• Very well protected against vandalism (IK10) as well as dust and water (IP67)
• Ready for use around the clock: excellent image quality in the evening and at night thanks to the new light-sensitive Sony Starvis Exmor R image sensor and integrated IR-LEDs
• The outstanding True WDR function of the Sony Xarina DSP and Sony Starvis Exmor R image sensor means better images in backlight situations
• Simpler installation: thanks to the Tamron lens with motorised zoom (3.0 - 9.0 mm)
• Double the security: 16 GB internal memory to store recordings even during network failure
• Very well protected against vandalism (IK10) as well as dust and water (IP67)
Typical Applications:
ABUS Security Cameras and complete CCTV systems are the best-in-class devices that are highly appreciated by professionals and the most demanding customers. CCTV monitoring systems are usually installed as an addition to alarms and other security systems.
Typical applications are:
• Shops
• Hotels
• Banks
• Fuel Stations
• Production Halls
• Warehouses
• Car Parkings
Typical applications are:
• Shops
• Hotels
• Banks
• Fuel Stations
• Production Halls
• Warehouses
• Car Parkings
