ABUS Analogue Indoor, Outdoor IR CCTV Camera

Subtotal (1 unit)*

£108.26

(exc. VAT)

£129.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£108.26

*price indicative

RS Stock No.:
177-4393
Mfr. Part No.:
HDCC62560
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Analogue

Maximum Resolution

1920 x 1080pixels

Sensor Size

2MP

IR

Yes

IP Rating

IP67

Focal Length

2.8mm

Sensor Type

1/3in CMOS

Width

87mm

Height

81.6 mm

COO (Country of Origin):
CN
The tube camera provides high-resolution images in HD 1080p and is easily connected to a recorder using a conventional analogue combined video cable (image and power).Reliable data transmission at high resolution

2MPx True WDR camera for indoors and outdoors
Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
True WDR image enhancement: Clear detail even with backlighting and strong contrasts
Integrated IR LEDs for optimal night vision
Sturdy weatherproof camera housing
Noise reduction (DNR) for clear images even at low light levels
Automatic day/night switching
Can be mounted on ceilings and walls
Including 1 x 30 m combined video cable (video signal + power supply)
Plug&Play installation and connection using a BNC connector, including for existing analogue cables