ABUS Analogue Indoor, Outdoor IR CCTV Camera
- RS Stock No.:
- 177-4390
- Mfr. Part No.:
- HDCC42560
- Brand:
- ABUS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-4390
- Mfr. Part No.:
- HDCC42560
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Analogue | |
| Maximum Resolution | 1920 x 1080pixels | |
| Sensor Size | 2MP | |
| IR | Yes | |
| IP Rating | IP66 | |
| Sensor Type | 1/3in CMOS | |
| Focal Length | 2.8mm | |
| Diameter | 70mm | |
| Height | 149.5 mm | |
Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Analogue | ||
Maximum Resolution 1920 x 1080pixels | ||
Sensor Size 2MP | ||
IR Yes | ||
IP Rating IP66 | ||
Sensor Type 1/3in CMOS | ||
Focal Length 2.8mm | ||
Diameter 70mm | ||
Height 149.5 mm | ||
- COO (Country of Origin):
- CN
The mini dome camera provides high-resolution images in HD 1080p and is easily connected to a recorder using a conventional analogue combined video cable (image and power).
2 MPx camera for indoors and outdoors
Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
Integrated IR LEDs for optimal night vision
Sturdy weatherproof camera housing
Noise reduction (DNR) for clear images even at low light levels
Automatic day/night switching
Can be mounted on ceilings and walls
Including 1 x 30 m combined video cable (video signal + power supply)
Plug&Play installation and connection using a BNC connector, including for existing analogue cables
Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
Integrated IR LEDs for optimal night vision
Sturdy weatherproof camera housing
Noise reduction (DNR) for clear images even at low light levels
Automatic day/night switching
Can be mounted on ceilings and walls
Including 1 x 30 m combined video cable (video signal + power supply)
Plug&Play installation and connection using a BNC connector, including for existing analogue cables
