ABUS Analogue Indoor, Outdoor IR CCTV Camera

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-4388
Mfr. Part No.:
HDCC32560
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Analogue

Maximum Resolution

1920 x 1080pixels

Sensor Size

2MP

IR

Yes

IP Rating

IP66

Sensor Type

1/3in CMOS

Focal Length

2.8mm

Diameter

89.5mm

Height

69.8 mm

COO (Country of Origin):
CN
The mini dome camera provides high-resolution images in HD 1080p and is easily connected to a recorder using a conventional analogue combined video cable (image and power).

2MPx camera for indoors and outdoors
Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
Integrated IR LEDs for optimal night vision
Sturdy weatherproof camera housing
Noise reduction (DNR) for clear images even at low light levels
Automatic day/night switching
Can be mounted on ceilings and walls
Including 1 x 30 m combined video cable (video signal + power supply)
Plug&Play installation and connection using a BNC connector, including for existing analogue cables