Vicon V800B Network Outdoor IR CCTV Camera
- RS Stock No.:
- 177-1165
- Mfr. Part No.:
- V814B-312MIR
- Brand:
- Vicon
Discontinued
- RS Stock No.:
- 177-1165
- Mfr. Part No.:
- V814B-312MIR
- Brand:
- Vicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vicon | |
| Indoor/Outdoor | Outdoor | |
| Analogue/Network | Network | |
| Maximum Resolution | 2048 x 1536 Pixel | |
| Sensor Size | 4MP | |
| IR | Yes | |
| Audio Support | Yes | |
| 360/180 Panoramic View | Yes | |
| Focal Length | 2.8 → 12mm | |
| Height | 239 mm | |
| Diameter | 84mm | |
| Select all | ||
|---|---|---|
Brand Vicon | ||
Indoor/Outdoor Outdoor | ||
Analogue/Network Network | ||
Maximum Resolution 2048 x 1536 Pixel | ||
Sensor Size 4MP | ||
IR Yes | ||
Audio Support Yes | ||
360/180 Panoramic View Yes | ||
Focal Length 2.8 → 12mm | ||
Height 239 mm | ||
Diameter 84mm | ||
- COO (Country of Origin):
- CN
Vicons V810B HD IP Bullet Cameras are designed for performance in demanding security installations. There are 1080P (2 MP) and 4 MP models with a choice of fixed or motorized varifocal autoiris lens. The camera includes IR illuminators. It can be used in indoor and outdoor applications.
1080P (2 MP) and 4 MP models
WDR
H.265/H.264 and M-JPEG compression
PoE, 12 VDC
Triple streaming
WDR
H.265/H.264 and M-JPEG compression
PoE, 12 VDC
Triple streaming