Vicon V940D Network Outdoor IR CCTV Camera
- RS Stock No.:
- 177-1155
- Mfr. Part No.:
- V944D-W312MIR
- Brand:
- Vicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-1155
- Mfr. Part No.:
- V944D-W312MIR
- Brand:
- Vicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vicon | |
Indoor/Outdoor | Outdoor | |
Analogue/Network | Network | |
Form Factor | Fixed Dome | |
Maximum Resolution | 2592 x 1520 Pixel | |
Sensor Size | 4MP | |
IR | Yes | |
Audio Support | Yes | |
360/180 Panoramic View | Yes | |
IP Rating | IP66 | |
Dual Voltage | Yes | |
Focal Length | 2.7 → 12mm | |
Diameter | 150mm | |
Height | 121 mm | |
Select all | ||
---|---|---|
Brand Vicon | ||
Indoor/Outdoor Outdoor | ||
Analogue/Network Network | ||
Form Factor Fixed Dome | ||
Maximum Resolution 2592 x 1520 Pixel | ||
Sensor Size 4MP | ||
IR Yes | ||
Audio Support Yes | ||
360/180 Panoramic View Yes | ||
IP Rating IP66 | ||
Dual Voltage Yes | ||
Focal Length 2.7 → 12mm | ||
Diameter 150mm | ||
Height 121 mm | ||
- COO (Country of Origin):
- CN
Vicons V940D Series of HD IP Dome Cameras is designed for performance in the most demanding security installations. They support H.264/H.265 compression. The series offers a number of versions with a motorized varifocal autoiris lens and true WDR. The camera includes IR illuminators. It can be used in indoor and outdoor applications
1080p (2 MP), 4 MP, and 5 MP models
Additional 2 MP models with enhanced WDR (132 dB) and sensitivity (starlight)
H.265/H.264 and M-JPEG compression
PoE, 12 VDC and 24 VAC
Triple streaming video
Multiple mounting options
Additional 2 MP models with enhanced WDR (132 dB) and sensitivity (starlight)
H.265/H.264 and M-JPEG compression
PoE, 12 VDC and 24 VAC
Triple streaming video
Multiple mounting options