AXIS Communications Companion Dome V Network Indoor CCTV Camera, 1920 x 1080 Resolution
- RS Stock No.:
- 144-9676
- Mfr. Part No.:
- 0894-001
- Brand:
- AXIS Communications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9676
- Mfr. Part No.:
- 0894-001
- Brand:
- AXIS Communications
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXIS Communications | |
| Indoor/Outdoor | Indoor | |
| Analogue/Network | Network | |
| Form Factor | Fixed Dome | |
| Resolution | 1920 x 1080 | |
| Maximum Resolution | 1920 x 1080pixels | |
| Sensor Size | 2MP | |
| Vandal Resistant | Yes | |
| IP Rating | IP42 | |
| Sensor Type | 1/3 in Progressive Scan CMOS | |
| Focal Length | 2.8mm | |
| Height | 56 mm | |
| Diameter | 101mm | |
| Select all | ||
|---|---|---|
Brand AXIS Communications | ||
Indoor/Outdoor Indoor | ||
Analogue/Network Network | ||
Form Factor Fixed Dome | ||
Resolution 1920 x 1080 | ||
Maximum Resolution 1920 x 1080pixels | ||
Sensor Size 2MP | ||
Vandal Resistant Yes | ||
IP Rating IP42 | ||
Sensor Type 1/3 in Progressive Scan CMOS | ||
Focal Length 2.8mm | ||
Height 56 mm | ||
Diameter 101mm | ||
- COO (Country of Origin):
- HU
AXIS Communications CCTV Camera
The AXIS Communications companion dome V outdoor full HD camera has a maximum resolution of 1920x1080 pixels. Utilizing WDR technology and IR illumination, the camera provides HDTV surveillance even in challenging light conditions or total darkness. With its built-in microSD card slot for edge storage, the camera offers a convenient recording solution and the support for Axis Zipstream technology ensures maximized recording time.
Features and Benefits
HDMI output can be used for direct connection to public view monitors
Indoor fixed dome with high video quality in HDTV 1080p and 2 MP resolution
Indoor-ready and vandal-resistant
PoE for network connectivity and electrical power with a single cable
Sensor type is 1/3 in Progressive Scan CMOS
Indoor fixed dome with high video quality in HDTV 1080p and 2 MP resolution
Indoor-ready and vandal-resistant
PoE for network connectivity and electrical power with a single cable
Sensor type is 1/3 in Progressive Scan CMOS
Certifications
IP42 rated
