AXIS Communications Companion Bullet LE Network Outdoor IR CCTV Camera, 1920 x 1080 Resolution

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
144-9674
Mfr. Part No.:
0959-001
Brand:
AXIS Communications
Find similar products by selecting one or more attributes.
Select all

Brand

AXIS Communications

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Resolution

1920 x 1080

Form Factor

Fixed Dome

Maximum Resolution

1920 x 1080pixels

Sensor Size

2MP

Vandal Resistant

No

IR

Yes

IP Rating

IP66

Sensor Type

1/3 in Progressive Scan CMOS

Focal Length

2.8mm

Diameter

101mm

Height

118 (Angled) mm, 174 (Straight) mm

COO (Country of Origin):
TH

AXIS Communications CCTV Camera


The AXIS Communications companion bullet LE outdoor full HD camera has a maximum resolution of 1920x1080 pixels. It is an outdoor-ready bullet-style camera with a compact, flat-faced design that suppresses reflections. Utilizing WDR technology and IR illumination, the camera provides HDTV surveillance even in challenging light conditions or total darkness. With its built-in microSD card slot for edge storage, the camera offers a convenient recording solution and the support for Axis’ Zipstream technology ensures maximized recording time.

Features and Benefits


High video quality in HDTV 1080p and 2 MP resolution
Outdoor-ready
PoE for network connectivity and electrical power with a single cable
Sensor type is 1/3 in Progressive Scan CMOS

Certifications


IP66 rated