ABUS TVIP Network Indoor IR PoE CCTV Camera
- RS Stock No.:
- 125-4362
- Mfr. Part No.:
- TVIP82900
- Brand:
- ABUS
Subtotal (1 unit)*
£445.69
(exc. VAT)
£534.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £445.69 |
*price indicative
- RS Stock No.:
- 125-4362
- Mfr. Part No.:
- TVIP82900
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor | |
| Analogue/Network | Network | |
| Maximum Resolution | 1920 x 1080pixels | |
| Power Over Ethernet | Yes | |
| Vandal Resistant | No | |
| IR | Yes | |
| Focal Length | 1.6mm | |
| Sensor Type | 1/3 in Progressive Scan CMOS | |
| Height | 41 mm | |
| Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor | ||
Analogue/Network Network | ||
Maximum Resolution 1920 x 1080pixels | ||
Power Over Ethernet Yes | ||
Vandal Resistant No | ||
IR Yes | ||
Focal Length 1.6mm | ||
Sensor Type 1/3 in Progressive Scan CMOS | ||
Height 41 mm | ||
Diameter 120mm | ||
- COO (Country of Origin):
- CN
