ABUS TVIP Network Indoor IR PoE CCTV Camera
- RS Stock No.:
- 125-4360
- Mfr. Part No.:
- TVIP21560
- Brand:
- ABUS
Subtotal (1 unit)*
£215.00
(exc. VAT)
£258.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | £215.00 |
*price indicative
- RS Stock No.:
- 125-4360
- Mfr. Part No.:
- TVIP21560
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABUS | |
Indoor/Outdoor | Indoor | |
Analogue/Network | Network | |
Maximum Resolution | 1280 x 960pixels | |
Power Over Ethernet | Yes | |
Vandal Resistant | No | |
IR | Yes | |
Focal Length | 4mm | |
Sensor Type | 1/4 in Progressive Scan CMOS | |
Diameter | 130mm | |
Height | 100 mm | |
Select all | ||
---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor | ||
Analogue/Network Network | ||
Maximum Resolution 1280 x 960pixels | ||
Power Over Ethernet Yes | ||
Vandal Resistant No | ||
IR Yes | ||
Focal Length 4mm | ||
Sensor Type 1/4 in Progressive Scan CMOS | ||
Diameter 130mm | ||
Height 100 mm | ||
- COO (Country of Origin):
- CN
ABUS Wi-Fi HD 720p Pan/Tilt Indoor Camera
This ABUS WLAN pan/tilt camera is a versatile surveillance solution for home or office. The camera can be connected to a network wirelessly without an extra LAN cable and has motion detection with a PIR sensor and an integrated loudspeaker
WiFi pan/tilt camera with infrared night vision function and motion detection
With integrated loudspeaker for sounding a loud alarm
Web and mobile access to live images and panning and tilting using the IPCam app and a browser
Integrated micro-SD card slot for internal data storage
12 integrated IR LEDs (dark-activated)
Motion detection via PIR sensor
With WDR function for backlight compensation - ideal in entrance areas
With alarm output for controlling an external sounder (for example, siren, light)
With integrated loudspeaker for sounding a loud alarm
Web and mobile access to live images and panning and tilting using the IPCam app and a browser
Integrated micro-SD card slot for internal data storage
12 integrated IR LEDs (dark-activated)
Motion detection via PIR sensor
With WDR function for backlight compensation - ideal in entrance areas
With alarm output for controlling an external sounder (for example, siren, light)
The surveillance camera provides 25 detailed frames in HD resolution of up to 1280 x 720 pixels. It supports both high quality and bandwidth-efficient transmission formats in H.264 and Motion JPEG
In addition, the camera has 12 integrated infrared LEDs which are activated when it gets dark, therefore making it suitable for 24/7 surveillance use. Even in total darkness, the camera makes detailed recordings and allows objects to be identified at a distance of up to 5 m