ABUS Network Indoor, Outdoor IR PoE Camera
- RS Stock No.:
- 123-7184
- Mfr. Part No.:
- TVIP41560
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7184
- Mfr. Part No.:
- TVIP41560
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Network | |
| Maximum Resolution | 1280 x 720pixels | |
| Power Over Ethernet | Yes | |
| Vandal Resistant | No | |
| IR | Yes | |
| IP Rating | IP66 | |
| Sensor Type | 1/3 in Progressive Scan CMOS | |
| Focal Length | 4mm | |
| Height | 82 mm | |
| Diameter | 111mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Network | ||
Maximum Resolution 1280 x 720pixels | ||
Power Over Ethernet Yes | ||
Vandal Resistant No | ||
IR Yes | ||
IP Rating IP66 | ||
Sensor Type 1/3 in Progressive Scan CMOS | ||
Focal Length 4mm | ||
Height 82 mm | ||
Diameter 111mm | ||
- COO (Country of Origin):
- CN
ABUS WLAN HD 720p Outdoor Dome Camera
ABUS TVIP41560 WLAN HD 720p Outdoor Dome Camera can be used as a versatile surveillance solution for home or office. A weather-protected housing featuring protection class IP66, the dome camera can be used both indoors and outdoors. The integrated infrared LEDs enable day and night surveillance for objects up to 10 m away
Detailed high resolution (1280 x 720 pixels at 25 fps)
Sturdy weatherproof camera housing (IP66)
Integrated motion sensor system
With WDR function for backlight compensation – ideal for entrance areas
Integrated micro-SD card slot for internal data storage, which functions as a backup solution
30 Integrated IR LEDs, which are automatically activated in the dark
Web and mobile access to live images using the IPCam app or browser
Power can be supplied via the network cable (LAN mode with Power over Ethernet – PoE)
WPS button for easy set-up of the WLAN connection
Sturdy weatherproof camera housing (IP66)
Integrated motion sensor system
With WDR function for backlight compensation – ideal for entrance areas
Integrated micro-SD card slot for internal data storage, which functions as a backup solution
30 Integrated IR LEDs, which are automatically activated in the dark
Web and mobile access to live images using the IPCam app or browser
Power can be supplied via the network cable (LAN mode with Power over Ethernet – PoE)
WPS button for easy set-up of the WLAN connection
The TVIP41560 camera is suitable for monitoring entrance areas thanks to its built-in motion sensors and WDR function for backlight compensation. The integrated micro-SD card slot for internal data storage functions as a backup
