ABUS IR Camera
- RS Stock No.:
- 123-7171
- Mfr. Part No.:
- IPCA62520
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 123-7171
- Mfr. Part No.:
- IPCA62520
- Brand:
- ABUS
- COO (Country of Origin):
- CN
ABUS Outdoor IP Tube IR Ultra Low-Light 1080p
This ABUS 2MP IP tube camera excels in colour recordings in low lighting conditions thanks to its special ultra-low-light function. The ultra-low-light function ensures that poorly lit locations (such as underground parking garages, car parks and Production halls) are recorded optimally in colour mode. The 1920 x 1080 pixel resolution guarantees an excellent overview of even expansive areas
Full HD 1080p resolution: 1920 x 1080 @ 25 fps
Improved performance in poor lighting conditions thanks to the large image sensor (1/1.8")
2.8 mm–12 mm motorised zoom lens with automatic focussing
High-power IR LEDs for effective illumination over large distances (50 m)
True WDR function to compensate for high image contrasts (120 dB)
Integrated video content analysis (VCA) (for example, tripwire detection, intrusion detection, object counting)
Integrated micro-SD card slot for edge recording
Integrated ROI function that saves on bandwidth and storage space
Automatic back up recording to ensure uninterrupted recording
Weatherproof housing with IP66 protection class
Improved performance in poor lighting conditions thanks to the large image sensor (1/1.8")
2.8 mm–12 mm motorised zoom lens with automatic focussing
High-power IR LEDs for effective illumination over large distances (50 m)
True WDR function to compensate for high image contrasts (120 dB)
Integrated video content analysis (VCA) (for example, tripwire detection, intrusion detection, object counting)
Integrated micro-SD card slot for edge recording
Integrated ROI function that saves on bandwidth and storage space
Automatic back up recording to ensure uninterrupted recording
Weatherproof housing with IP66 protection class
Note
We strongly recommend the installation by a qualified specialist
Attribute | Value |
---|---|
IR | Yes |
IP Rating | IP67 |
Sensor Type | 1/1.8 in Sony Exmor™ CMOS |
Focal Length | 2.8 → 12mm |
Width | 160mm |
Depth | 390 mm |
Height | 160 mm |