ABUS Network Indoor IR PoE CCTV Camera
- RS Stock No.:
- 123-7170
- Mfr. Part No.:
- IPCA53000
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7170
- Mfr. Part No.:
- IPCA53000
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor | |
| Analogue/Network | Network | |
| Power Over Ethernet | Yes | |
| Maximum Resolution | 2048 x 1536pixels | |
| Vandal Resistant | No | |
| IR | Yes | |
| IP Rating | IP24 | |
| Focal Length | 12.5 → 50 mm, 2.8 → 10 mm | |
| Sensor Type | 1/2.8 in Sony Exmor R™ Starvis™ CMOS | |
| Depth | 230 mm | |
| Width | 110mm | |
| Height | 150 mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor | ||
Analogue/Network Network | ||
Power Over Ethernet Yes | ||
Maximum Resolution 2048 x 1536pixels | ||
Vandal Resistant No | ||
IR Yes | ||
IP Rating IP24 | ||
Focal Length 12.5 → 50 mm, 2.8 → 10 mm | ||
Sensor Type 1/2.8 in Sony Exmor R™ Starvis™ CMOS | ||
Depth 230 mm | ||
Width 110mm | ||
Height 150 mm | ||
- COO (Country of Origin):
- CN
