Samsung Network Indoor, Outdoor IR PoE CCTV Camera, 1920 x 1080 Resolution
- RS Stock No.:
- 117-6002
- Mfr. Part No.:
- SNV-6084RP/EX
- Brand:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 117-6002
- Mfr. Part No.:
- SNV-6084RP/EX
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Network | |
| Resolution | 1920 x 1080 | |
| Power Over Ethernet | Yes | |
| Vandal Resistant | No | |
| IR | Yes | |
| IP Rating | IP66 | |
| Focal Length | 3 → 8.5mm | |
| Sensor Type | 2 Megapixel | |
| Diameter | 160mm | |
| Height | 118.5 mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Network | ||
Resolution 1920 x 1080 | ||
Power Over Ethernet Yes | ||
Vandal Resistant No | ||
IR Yes | ||
IP Rating IP66 | ||
Focal Length 3 → 8.5mm | ||
Sensor Type 2 Megapixel | ||
Diameter 160mm | ||
Height 118.5 mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
