The 30 integrated IR LEDs come on automatically when the light level falls below 2 lux, ensure optimal front lighting even in deep water or in poor lighting conditions.
1/3 SONY Super HAD CCD Integrated 3.6mm lens Resolution: 420 → 600 TVL Horizontal viewing angle: 78° Light sensitivity: 0.01 → 0.05lux (F2.0) Digital switching from colour to B/W below 2lux (IR compatible) Electronic shutter (ELC) Backlight compensation with Window Weight Setting (BLC) Automatic gain control (AGC) 30 IR LEDs (840nm) with automatic light sensor activation below 2lux Protection class: IP68, water resistant to 30m Voltage/power: 12Vdc/max. 6W Dimensions (ØxL): 64x100mm
Supplied with
Sunshield, bracket and C/RCA adaptor.
Attribute
Value
Indoor/Outdoor
Outdoor
Resolution
291000 pixels, 420 TVL
IR
Yes
IP Rating
IP68
Sensor Type
1/3 in Super HAD CCD
Focal Length
3.6mm
Diameter
76mm
Height
126 mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.