ABUS Aluminium Bracket Camera Bracket for use with CCTV Cameras
- RS Stock No.:
- 608-5287
- Mfr. Part No.:
- TV8391
- Brand:
- ABUS
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.72
(exc. VAT)
£30.86
(inc. VAT)
- RS Stock No.:
- 608-5287
- Mfr. Part No.:
- TV8391
- Brand:
- ABUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Type | Bracket | |
| For Use With | CCTV Cameras | |
| Material | Aluminium | |
| Load Capacity | 4.0kg | |
| Height | 215.0 mm | |
| Accessory Type | Bracket | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Type Bracket | ||
For Use With CCTV Cameras | ||
Material Aluminium | ||
Load Capacity 4.0kg | ||
Height 215.0 mm | ||
Accessory Type Bracket | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
ABUS Camera Bracket
The ABUS camera bracket is a high-quality mounting accessory used to fasten CCTV cameras. It is made up of aluminium, it has a load capacity of 4kg. This bracket has a height of 215mm and 1/4in tripod screw. It is compatible with IPCA58000, IPCA52010, IPCA52000, IPCA53000, and HDCC50000.
Features and Benefits
360° ball joint with quick release
Internal cable routing possible
Internal cable routing possible

