ABUS TV8682 UHF Modulator UHF Modulator
- RS Stock No.:
- 524-5359
- Mfr. Part No.:
- TV8682
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-5359
- Mfr. Part No.:
- TV8682
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Type | UHF Modulator | |
| Depth | 64 mm | |
| Height | 25 mm | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Type UHF Modulator | ||
Depth 64 mm | ||
Height 25 mm | ||
Width 75mm | ||
RoHS Status: Not Applicable
