RS PRO Steel Cage Cage for use with CCTV Cameras
- RS Stock No.:
- 452-9763
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 452-9763
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Cage | |
| For Use With | CCTV Cameras | |
| Material | Steel | |
| Depth | 360 mm | |
| Height | 460 mm | |
| Width | 370mm | |
| Accessory Type | Cage | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Cage | ||
For Use With CCTV Cameras | ||
Material Steel | ||
Depth 360 mm | ||
Height 460 mm | ||
Width 370mm | ||
Accessory Type Cage | ||
RoHS Status: Not Applicable
