Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£169.78
(exc. VAT)
£203.74
(inc. VAT)
- RS Stock No.:
- 144-0994
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO 36V DC power supply
From the trusted brand RS PRO, comes a high-quality 36V power supply. This switch mode power supply has a wide input voltage range of 85 to 264V AC and an efficiency of up to 80% that is suitable for many power applications. As part of our RS Pro line of DC desktop power supplies, you are ensured a reliable & robust power supply solution. This DC unit comes equipped with over voltage, over current & short circuit protection.
Features and benefits:
- Energy saving compact design
- Energy Efficiency Level VI compliant
- Regulated output
- Approved to cETLus, TUV-GS, RCM (C-Tick), CB, FCC, CE, RoHS & REACH Standards
- IEC C14 input connector
Applications
This 36V power supply is used in a variety of applications such as;
- Commercial IT equipment
- Networking and peripherals
- Gaming machines
- CCTV cameras
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Note
The power supply is supplied without a power lead, please see essential accessory for a selection of compatible leads.

