Stock information currently inaccessible
- RS Stock No.:
- 144-0985
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
- COO (Country of Origin):
- CN
A Range of 60∼65W AC-DC Desktop Power Supplies
ErP III (Level VI) Efficiency Regulations Compliance
Efficiency >88% Typical
Operating Temperature 0∼40°C
Short-circuit Protection
Over-Voltage Protection
Available in 2 Pin C8 and 3 Pin C6 Inlet
Approved to UL, cUL, TUV-GS, C-TICK (RCM), PSE, CCC, CB, FCC, CE & RoHS
Very Low Power Consumption <0.21W
LPS (Limited Power Source)
