ABUS Plastic Ceiling Mount Frame Camera Ceiling Mount for use with IPCA33500
- RS Stock No.:
- 123-7183
- Mfr. Part No.:
- TVAC31440
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7183
- Mfr. Part No.:
- TVAC31440
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| For Use With | IPCA33500 | |
| Material | Plastic | |
| Depth | 142 mm | |
| Height | 184 mm | |
| Width | 235mm | |
| Accessory Type | Ceiling Mount Frame | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
For Use With IPCA33500 | ||
Material Plastic | ||
Depth 142 mm | ||
Height 184 mm | ||
Width 235mm | ||
Accessory Type Ceiling Mount Frame | ||
- COO (Country of Origin):
- CN
