Samsung SPE-101P/EX Encoder, H.264, MJPEG, MPEG-4
- RS Stock No.:
- 121-8633
- Mfr. Part No.:
- SPE-101P/EX
- Brand:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8633
- Mfr. Part No.:
- SPE-101P/EX
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Depth | 43 mm | |
| Height | 29 mm | |
| Width | 95.5mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Depth 43 mm | ||
Height 29 mm | ||
Width 95.5mm | ||
