ABUS Vds Mount Vds Camera Mount for use with CCTV Cameras
- RS Stock No.:
- 214-016
- Mfr. Part No.:
- TV8339
- Brand:
- ABUS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.22
(exc. VAT)
£18.26
(inc. VAT)
- RS Stock No.:
- 214-016
- Mfr. Part No.:
- TV8339
- Brand:
- ABUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Type | Vds Mount | |
| For Use With | CCTV Cameras | |
| Load Capacity | 6kg | |
| Depth | 89 mm | |
| Height | 186 mm | |
| Width | 64mm | |
| Accessory Type | Vds Mount | |
Select all | ||
|---|---|---|
Brand ABUS | ||
Type Vds Mount | ||
For Use With CCTV Cameras | ||
Load Capacity 6kg | ||
Depth 89 mm | ||
Height 186 mm | ||
Width 64mm | ||
Accessory Type Vds Mount | ||
- COO (Country of Origin):
- TW
VdS Bracket
VdS certified camera mount characterized by its sturdy construction that prevents the camera from being turned easily. The mount is suitable for both inside and protected outside use. The VdS mount is ideally suitable for all Ecoline and Profiline cameras.
1/4" tripod knuckle screw
Max. carrying capacity: 6 kg (VdS tested: 0.8 kg)
For wall and ceiling fastening
Dimensions (HxWxD): 186x64x89mm
VdS No.: V 105001 (in conjunction with TV 7300, TV7301, TV7311, TV7330, TV7331)
Max. carrying capacity: 6 kg (VdS tested: 0.8 kg)
For wall and ceiling fastening
Dimensions (HxWxD): 186x64x89mm
VdS No.: V 105001 (in conjunction with TV 7300, TV7301, TV7311, TV7330, TV7331)

