Bel-Stewart, 3m Cat7, Grey ARJ45 to Male ARJ45 Male, STP Shielded, Terminated
- RS Stock No.:
- 741-8499
- Mfr. Part No.:
- CA77-003M0-8
- Brand:
- Bel-Stewart
Bulk discount available
Subtotal (1 unit)*
£53.12
(exc. VAT)
£63.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 74 unit(s) shipping from 19 January 2026
- Plus 5 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £53.12 |
| 15 - 49 | £51.58 |
| 50 + | £50.20 |
*price indicative
- RS Stock No.:
- 741-8499
- Mfr. Part No.:
- CA77-003M0-8
- Brand:
- Bel-Stewart
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bel-Stewart | |
| LAN Category | Cat7 | |
| Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | STP | |
| Connector 1 Gender | Male | |
| Connector 1 | ARJ45 | |
| Connector 2 Gender | Male | |
| Connector 2 | ARJ45 | |
| Shielded/Unshielded | Shielded | |
| Sheath Colour | Grey | |
| Wiring Configuration | Straight Through | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards Met | RoHS Compliant | |
| Number of Strands | 8 | |
| Select all | ||
|---|---|---|
Brand Bel-Stewart | ||
LAN Category Cat7 | ||
Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type STP | ||
Connector 1 Gender Male | ||
Connector 1 ARJ45 | ||
Connector 2 Gender Male | ||
Connector 2 ARJ45 | ||
Shielded/Unshielded Shielded | ||
Sheath Colour Grey | ||
Wiring Configuration Straight Through | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards Met RoHS Compliant | ||
Number of Strands 8 | ||
- COO (Country of Origin):
- US
Cat7 Ethernet Cable Assembly
Features and Benefits
• 3 m length
• Grey colour
• 4 pairs per cable
Cat7 Cable Assemblies
This ARJ45 cable with connectors consists of a cable mounted plug and a single-port, PCB-mounted jack designed to meet Category 7 performance standards.
Features and Benefits
• Fully shielded cable virtually eliminates crosstalk between the pairs
• Increased security due to the prevention of data signals from the cable to nearby areas
• Meets IEC 60603-7-7 standard for Category 7 performance of up to 600 MHz
• Meets the interface for Category 7 connectors as defined by IEC 61076-3-110
• Noise resistant cable, ideal for high Electromagnetic interference (EMI) areas such as Industry and Medical environments
• Ideal when wiring your smart home
• Category 7 is backward compatible with traditional Cat6 and Cat5 cable
Stewart Range
Related links
- Bel-Stewart Grey ARJ45 to Male ARJ45 Male Terminated
- Bel-Stewart Grey ARJ45 to Male ARJ45 Male Terminated
- Bulgin Black RJ45 to Male RJ45 Male Terminated
- HARTING Grey ix Industrial to Male ix Industrial Male Terminated PUR Sheath
- StarTech.comCAT6a - 10Gbit/s Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- StarTech.comCAT6a - 10Gbit/s Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- StarTech.comCAT6a - 10Gbit/s Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- Polyco Healthline Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
