Belden BE43802, 500 m Cat7 Ethernet Cable, Shielded, Blue Screened Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 162-3194
- Mfr. Part No.:
- BE43802.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
£6,975.84
(exc. VAT)
£8,371.01
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £6,975.84 | £13.952 |
*price indicative
- RS Stock No.:
- 162-3194
- Mfr. Part No.:
- BE43802.00500
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | BE43802 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat7 | |
| Cable Length | 500m | |
| Sub Type | Cat7 | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Core Strands | 19 | |
| Standards/Approvals | DIN 5510-2, EN 45545-2:2013, EN 50173-1 Ed. 3:2011, EN 50290-2-29 and 50264-1, EN 50305 (9.1.1), IEC 60332-1-2 and IEC 60332-3-25 cat D, IEC 61156-5, ISO/IEC 11801 Ed. 2.0:2002/A2:2010/C1:2011, LU 1-085 and ECE R118 | |
| Voltage | 300 V | |
| Outside Diameter | 8.1 mm | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series BE43802 | ||
Product Type Ethernet Cable | ||
LAN Category Cat7 | ||
Cable Length 500m | ||
Sub Type Cat7 | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Core Strands 19 | ||
Standards/Approvals DIN 5510-2, EN 45545-2:2013, EN 50173-1 Ed. 3:2011, EN 50290-2-29 and 50264-1, EN 50305 (9.1.1), IEC 60332-1-2 and IEC 60332-3-25 cat D, IEC 61156-5, ISO/IEC 11801 Ed. 2.0:2002/A2:2010/C1:2011, LU 1-085 and ECE R118 | ||
Voltage 300 V | ||
Outside Diameter 8.1 mm | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- NL
Category 7 cable, more frequently known as a Cat7 or Cat-7 cable, is a form of high-end data transfer patch cable used in delivering the core infrastructure of wired Gigabit Ethernet setups.;Its a shielded twisted pair cable, used principally in achieving high-speed Ethernet connections at data transfer rates of 1 Gbps or higher between directly linked servers, switches and computer networks.
Category 7 Ethernet cable specs are defined in the ISO/IEC 11801:2002 (Information technology - Generic cabling for customer premises). This specification is also known as the Class F standard, which is why Cat7 cable is sometimes referred to as an ISO Class F cable. This Cat7 Ethernet cable specification dictates that the wired connection must be:
Capable of delivering certain data transfer rates reliably over a defined range of distances
Built to meet stringent criteria around crosstalk and system noise blocking
Able to cope with a range of potentially problematic environmental hazards as it delivers these speeds
Be guaranteed for a minimum lifespan in continual operation
The Belden cat7 cable is Low Smoke Zero Halogen, commonly termed as LSZH or LSOH. These cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.
Features and Benefits:
Blue colour cable
Support current and future Cat. 6A and 7 applications for fixed installation in railway vehicle
Screened, foil twisted pair wiring
Low Smoke Zero Halogen sheathed data cable
High speed and performance of data transmission
Cat7 cables are backward compatible with Cat5 and Cat6 Ethernet
Significantly reduced crosstalk and noise levels
Support current and future Cat. 6A and 7 applications for fixed installation in railway vehicles
Support protocols such as 10GBase-T (10 Gigabit Ethernet), 1000Base-T (Gigabit Ethernet), 100 Base-T , 10 Base-T, FDDI, ATM
Standards:
ISO/IEC Compliance: ISO/IEC 11801 Ed. 2.2:2002/A2:2010/C1:2011
CENELEC Compliance: EN 45545-2:2013, EN 50173-1 Ed. 3:2011
Data Category: Category 7
Other Specification: DIN 5510-2, LU 1-085 and ECE R118
Flammability, LS0H, Toxicity Testing
ISO/IEC Flammability: IEC 60332-1-2 and IEC 60332-3-25 cat D
Other Flammability: EN 50305 (9.1.1)
Amount of Halogen acc. to IEC 60754-1
& EN50267-1: Zero
Related links
- Telegartner S/FTP, Blue Screened Low Smoke Zero Halogen Sheath
- Belden 1885ENH S/FTP, Grey Screened Low Smoke Zero Halogen Sheath
- Belden BE43887 S/FTP, Grey Screened Low Smoke Zero Halogen Sheath
- Belden 1885ELV S/FTP, Grey Screened Low Smoke Zero Halogen Sheath
- Telegartner S/FTP, Grey Screened Low Smoke Zero Halogen Sheath
- Telegartner S/FTP, Green Screened Low Smoke Zero Halogen Sheath
- Telegartner S/FTP, Yellow Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect MMC S/FTP, Purple Screened Low Smoke Zero Halogen Sheath
