Amphenol Communications SolutionsIX Series, 5m Cat6a, Blue ix Industrial to, Terminated
- RS Stock No.:
- 216-1867
- Mfr. Part No.:
- ND9BCA2E0B
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)*
£30.19
(exc. VAT)
£36.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £30.19 |
10 + | £29.34 |
*price indicative
- RS Stock No.:
- 216-1867
- Mfr. Part No.:
- ND9BCA2E0B
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Communications Solutions | |
Series | IX Series | |
Length | 5m | |
LAN Category | Cat6a | |
Terminated/Unterminated | Terminated | |
Connector 1 | ix Industrial | |
Sheath Colour | Blue | |
Select all | ||
---|---|---|
Brand Amphenol Communications Solutions | ||
Series IX Series | ||
Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Connector 1 ix Industrial | ||
Sheath Colour Blue | ||
- COO (Country of Origin):
- CN
The Amphenol ICC ix Industrial™ connectors enable IoT connectivity for ethernet and other Industrial protocols through all levels of an operation from the Enterprise/Cloud to the sensors/actuators at the factory floor. These 10mm pitch connectors featuring 2-point metal latches are just 25% of the size of an RJ45 connector, and as such allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level (10GBASE-T), and feature 360° shielding through the mated pair for superior EMI protection.
External Shields: Stainless steel, nickel plated (plugs) or tin plated (receptacles)
Insulators: Thermoplastic, UL94V-0
Contacts: Copper alloy plated with gold over nickel (mating area)
IEC-61076-3-124
Amphenol Specification: S6168C
75% smaller than RJ45
Insulators: Thermoplastic, UL94V-0
Contacts: Copper alloy plated with gold over nickel (mating area)
IEC-61076-3-124
Amphenol Specification: S6168C
75% smaller than RJ45
Related links
- Amphenol Communications SolutionsIX Series Blue ix Industrial to, Terminated
- Amphenol Communications SolutionsIX Series Blue ix Industrial to Unterminated, Terminated
- Amphenol Communications SolutionsIX Series Blue ix Industrial to, Terminated
- Amphenol Communications SolutionsIX Series Blue ix Industrial to, Terminated
- Amphenol Communications SolutionsIX Series Blue ix Industrial to, Terminated
- Amphenol Communications SolutionsIX Series Blue ix Industrial to RJ45, Terminated
- Amphenol Communications SolutionsIX Series Blue ix Industrial to Unterminated, Terminated
- Amphenol Communications SolutionsIX Series Blue ix Industrial to Unterminated, Terminated