Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable, Green LSZH Sheath, 1.5m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 197-5365
- Mfr. Part No.:
- XS6W-6LSZH8SS150CM-G
- Brand:
- Omron
113 In stock - FREE next working day delivery available
18 available from Europe for delivery within 1 working day(s).
Added
Price Each
£11.83
(exc. VAT)
£14.20
(inc. VAT)
Units | Per unit |
1 - 9 | £11.83 |
10 - 19 | £11.17 |
20 - 49 | £10.87 |
50 - 99 | £10.59 |
100 + | £10.34 |
- RS Stock No.:
- 197-5365
- Mfr. Part No.:
- XS6W-6LSZH8SS150CM-G
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron CAT6a Ethernet patch cables are suitable for in-cabinet uses. It comes with LSZH cable sheath material and with standard RJ45 plugs on both sides of the cable.
Standard RJ45 Connectors reduce cable routing space
LSZH cables are AWG26 with an outer diameter of 63 mm
Single-shielded cables with individual aluminium tape on each wire pair to reduce EMC interference in industrial environments
LSZH cables are AWG26 with an outer diameter of 63 mm
Single-shielded cables with individual aluminium tape on each wire pair to reduce EMC interference in industrial environments
Specifications
Attribute | Value |
---|---|
Series | XS6 |
LAN Category | Cat6a |
Length | 1.5m |
Terminated/Unterminated | Terminated |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Sheath Colour | Green |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Number of Strands | 8 |
Cable Shape | Round |
Current Rating | 1 A |
American Wire Gauge | 26 AWG |