- RS Stock No.:
- 194-6783
- Mfr. Part No.:
- 21.15.0871-5
- Brand:
- Roline
1 In stock for delivery within 1 working days
Added
Price Each
£67.55
(exc. VAT)
£81.06
(inc. VAT)
Units | Per unit |
1 + | £67.55 |
- RS Stock No.:
- 194-6783
- Mfr. Part No.:
- 21.15.0871-5
- Brand:
- Roline
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Prepared double shielded Twisted Pair cable with screened RJ-45 connectors on both ends
Durable due to moulded kink protection
Suitable for PoE applications and multimedia applications were the extension is working over TP
High quality plugs with gold plated contacts
Contact settings 1:1
Construction: 4-pair solid copper wire, complete braid shielding, pairs shielded with aluminium clad polyester foil
Durable due to moulded kink protection
Suitable for PoE applications and multimedia applications were the extension is working over TP
High quality plugs with gold plated contacts
Contact settings 1:1
Construction: 4-pair solid copper wire, complete braid shielding, pairs shielded with aluminium clad polyester foil
Specifications
Attribute | Value |
---|---|
Length | 30m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |
American Wire Gauge | 23 AWG |
Cable Shape | Round |
Number of Strands | 8 |
Conductor Strand Type | Solid |
Standards Met | EIA/TIA 568, RoHS Compliant |
Related links
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 20m
- Lumberg Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 5m
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 50m
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- Alpha Wire Cat5 Ethernet Cable Grey PVC Sheath, 30m
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 90m
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 70m