- RS Stock No.:
- 185-7587
- Mfr. Part No.:
- 375-010
- Brand:
- Lumberg
13 In stock - FREE next working day delivery available
Added
Price Each
£18.46
(exc. VAT)
£22.15
(inc. VAT)
Units | Per unit |
1 + | £18.46 |
- RS Stock No.:
- 185-7587
- Mfr. Part No.:
- 375-010
- Brand:
- Lumberg
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Lumberg 375-010 is a male RJ45 connector type 5m long terminated waterproof shielded assembly.
Colour Grey
Pac Moulding
Pac Moulding
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6a |
Length | 5m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Outer Sheath Material | PVC |
American Wire Gauge | 26 AWG |
Outer Diameter | 24mm |
Related links
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 30m
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH...
- RS PRO Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH Sheath, 5m
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 50m
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 90m
- Telegartner Cat6a Straight Male RJ45 to Male RJ45 Ethernet Cable...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 70m
- RS PRO Cat6a Straight Male RJ45 to Straight Male RJ45 Ethernet...