Bulgin PX0897, 3 m Cat6a Ethernet Cable, Black, S/FTP Screened Polyurethane, Polyvinyl Chloride Sheath
- RS Stock No.:
- 176-6281
- Distrelec Article No.:
- 301-16-949
- Mfr. Part No.:
- PX0897/3M00
- Brand:
- Bulgin
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 176-6281
- Distrelec Article No.:
- 301-16-949
- Mfr. Part No.:
- PX0897/3M00
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Ethernet Cable | |
| Series | PX0897 | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Core Strands | 26 | |
| Standards/Approvals | No | |
| Voltage | 42 V dc, 30 V ac | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Cable | ||
Series PX0897 | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Jacket Colour Black | ||
Core Strands 26 | ||
Standards/Approvals No | ||
Voltage 42 V dc, 30 V ac | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
PUR / PVC jacket on cable
Shielded system
Shielded coupler
Shroud on RJ45
Screw coupling
Rewireable flex connector
PCB mounted panel connector
IDC termination panel connector
Earth lead version of panel adaptor
Overmould Flex Connector PX0897 Series Pre-Wired Patch Cord RJ45 to Shielded RJ45 3M Cable
Pre-Wired Patch Cord with overmoulded connector(s)
Water and dustproof to when mated with compatible connector
Supplied with shielded RJ45 plug
S-FTP cable construction
PUR or PVC jacket cable in a choice of lengths depending on part code suffix
Choice of:
PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with all PX08 Standard Series RJ45 Panel Mount Connectors
Related links
- BulginPX0897 Black RJ45 to Male RJ45 Male Terminated PUR, PVC Sheath
- BulginPX0897 Black RJ45 to Male RJ45 Male Terminated Polyurethane, PVC Sheath
- BulginPX0898 Black RJ45 to Male RJ45 Male Terminated Polyurethane, PVC Sheath
- BulginPX0898 Black RJ45 to Male RJ45 Male Terminated PUR, PVC Sheath
- BulginPX0898 Black RJ45 to Male RJ45 Male Terminated Polyurethane, PVC Sheath
- BulginPX0896 Black RJ45 to Male Terminated PUR, PVC Sheath
- BulginPX0898 Black RJ45 to Male RJ45 Male Terminated Polyurethane, PVC Sheath
- BulginPX0896 Black RJ45 to Male Terminated Polyurethane, PVC Sheath
