Belden2203ELV, 500m Cat6a, Blue, U/FTP Shielded, Unterminated LSZH Sheath
- RS Stock No.:
- 175-6558
- Mfr. Part No.:
- 2203ELV.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
£1,171.24
(exc. VAT)
£1,405.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £1,171.24 | £2.342 |
*price indicative
- RS Stock No.:
- 175-6558
- Mfr. Part No.:
- 2203ELV.00500
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 2203ELV | |
| LAN Category | Cat6a | |
| Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/FTP | |
| Shielded/Unshielded | Shielded | |
| CPR Certification | B2ca | |
| Outer Sheath Material | LSZH | |
| Sheath Colour | Blue | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Number of Strands | 8 | |
| American Wire Gauge | 23 AWG | |
| Outer Diameter | 7.9mm | |
| Voltage Rating | 72 V dc | |
| Current Rating | 1.5 A | |
| Standards Met | ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801 | |
| Cable Shape | Twisted Pair | |
| Capacitance | 1600pF/m | |
| Conductor Strand Type | Solid | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 2203ELV | ||
LAN Category Cat6a | ||
Length 500m | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/FTP | ||
Shielded/Unshielded Shielded | ||
CPR Certification B2ca | ||
Outer Sheath Material LSZH | ||
Sheath Colour Blue | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Number of Strands 8 | ||
American Wire Gauge 23 AWG | ||
Outer Diameter 7.9mm | ||
Voltage Rating 72 V dc | ||
Current Rating 1.5 A | ||
Standards Met ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801 | ||
Cable Shape Twisted Pair | ||
Capacitance 1600pF/m | ||
Conductor Strand Type Solid | ||
- COO (Country of Origin):
- HU
Category 6A (500MHz), 4-Pair, U/FTP shielded, Premise Horizontal Cable, 23 AWG Solid Bare Copper conductors, Foam Polyolefin insulation, each pair with Beldfoil® shield, AWG 26 solid tinned copper drainwire, LSZH jacket
Related links
- Belden2203ELY Blue Unterminated LSZH Sheath
- Belden2203ELW Blue Unterminated LSZH Sheath
- Belden2203ENH Blue Unterminated to Unterminated Unterminated LSZH Sheath
- Belden10GXV03 Blue Unterminated to Unterminated Unterminated LSZH Sheath
- Belden2202ELY Blue Unterminated LSZH Sheath
- Belden2201ENH Blue Unterminated LSZH Sheath
- Belden2202ENH Blue Unterminated LSZH Sheath
- Belden2201ELY Blue Unterminated LSZH Sheath
