Omron XS6, 1 m Cat6a Ethernet Cable, Yellow, S/FTP 4 Screened Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 123-5552
- Mfr. Part No.:
- XS6W-6LSZH8SS100CM-Y
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£9.22
(exc. VAT)
£11.06
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- Plus 53 left, shipping from 02 February 2026
- Plus 29 left, shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.22 |
| 10 - 49 | £8.41 |
| 50 + | £7.98 |
*price indicative
- RS Stock No.:
- 123-5552
- Mfr. Part No.:
- XS6W-6LSZH8SS100CM-Y
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS6 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL 1581 FT2, IEC 60332-1 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Outside Diameter | 6.3 mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS6 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL 1581 FT2, IEC 60332-1 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Outside Diameter 6.3 mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- VN
Omron XS6 Series Ethernet Cable, 1m Length, Cat6a LAN Category - XS6W-6LSZH8SS100CM-Y
This Ethernet cable is essential for high-speed network connections. It is 1m long, equipped with RJ45 connectors on both ends, and features a shielded design to reduce interference. Suitable for various indoor environments, it ensures reliable data transmission.
Features & Benefits
• Cat6a rating for high-speed data transfer
• Shielded construction to minimise electromagnetic interference
• LSZH sheath for low smoke emission
• Straight-through wiring for straightforward connectivity
• IP20 rating for indoor use
• Complies with IEC 60332-1 and UL1581 FT2 safety standards
Applications
• Connecting network devices in automation systems
• Industrial Ethernet applications for robust communication
• Electronic and electrical setups
• Structured cabling in data centres
Can it be used for video streaming?
Yes, it supports bandwidth for video streaming applications.
Related links
- OmronXS6 Blue RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Yellow RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Yellow RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Yellow RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Yellow RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Blue RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6W Blue RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6W Blue RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
