Omron XS6, 300 mm Cat6a Ethernet Cable, Yellow, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 123-5550
- Distrelec Article No.:
- 303-96-881
- Mfr. Part No.:
- XS6W-6LSZH8SS30CM-Y
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£7.38
(exc. VAT)
£8.86
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 662 left, ready to ship
- Plus 31 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.38 |
| 10 - 49 | £7.00 |
| 50 + | £6.64 |
*price indicative
- RS Stock No.:
- 123-5550
- Distrelec Article No.:
- 303-96-881
- Mfr. Part No.:
- XS6W-6LSZH8SS30CM-Y
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Ethernet Cable | |
| Series | XS6 | |
| Cable Length | 300mm | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | UL 1581 FT2, IEC 60332-1 | |
| Number of Cores | 8 | |
| Outside Diameter | 6.3 mm | |
| Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Ethernet Cable | ||
Series XS6 | ||
Cable Length 300mm | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals UL 1581 FT2, IEC 60332-1 | ||
Number of Cores 8 | ||
Outside Diameter 6.3 mm | ||
Voltage 30 V | ||
Omron XS6 Series Ethernet Cable, Cat6a LAN Category, 300mm Length - XS6W-6LSZH8SS30CM-Y
This Ethernet cable is designed for efficient data transmission. Its terminated configuration allows easy integration into existing setups, suitable for automation, electronics, and electrical industries. The shielded design helps maintain signal integrity by minimising interference and enhancing performance across various applications.
Features & Benefits
• Shielded construction protects against external interference
• Uses RJ45 connectors for widespread compatibility
• Meets stringent standards for consistent performance
• Incorporates LSZH material for enhanced safety in installations
Applications
• Used in factory automation systems
• Enables connectivity in control panels and machinery
• Supports advanced networking in electronic assemblies
• Well-suited for data centres and server rooms
What type of connectors does it use for installation?
It features male RJ45 connectors for seamless connectivity in network applications.
Is the cable suitable for outdoor use?
This model is intended for indoor use, as indicated by its IP20 rating.
How does the shielding help in its performance?
The shielding reduces electromagnetic interference, resulting in clearer data transmission.
Can it be used with existing network setups?
Yes, it integrates easily with current Ethernet networks due to its standard connectors.
Related links
- OmronXS6 Green RJ45 to Male RJ45 Male, Terminated LSZH Sheath
- OmronXS6 Yellow RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Yellow RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Yellow RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Yellow RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Blue RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Blue RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6W Blue RJ45 to Male RJ45 Male Terminated LSZH Sheath
