Omron XS6, 10 m Cat6a Ethernet Cable, Blue, S/FTP 8 Screened Low Smoke Zero Halogen Sheath

Bulk discount available

Subtotal (1 unit)*

£38.97

(exc. VAT)

£46.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 02 February 2026
  • Plus 1 unit(s) shipping from 02 February 2026
  • Plus 15 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£38.97
10 - 24£37.02
25 +£35.07

*price indicative

RS Stock No.:
123-5548
Mfr. Part No.:
XS6W-6LSZH8SS1000CM-B
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Ethernet Cable

Series

XS6

Cable Length

10m

LAN Category

Cat6a

Shield Type

S/FTP

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

IEC 60332-1, UL 1581 FT2

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Cores

8

Outside Diameter

6.3 mm

Omron XS6 Series Ethernet Cable, 10m Length, Shielded - XS6W-6LSZH8SS1000CM-B


This Ethernet cable is a high-performance Cat6a model, specifically designed for industrial environments. Measuring 10m in length, the cable features RJ45 connectors and is equipped with shielded technology to minimise electromagnetic interference. Its outer sheath is constructed from low-smoke zero-halogen (LSZH) material, ensuring safety in case of fire while being suitable for various installations.

Features & Benefits


• 10m length provides flexibility for various setups

• Shielded design reduces electromagnetic interference

• Compliant with IEC 60332-1 for flame resistance

• RJ45 connectors ensure compatibility with standard devices

• LSZH material minimises toxic smoke emissions

• 1A current rating for reliable power transmission

Applications


• Ideal for use in control panels and cabinets

• Suitable for connecting devices in industrial networks

• Effective in environments requiring reduced EMI

• Utilised in automation systems for seamless data transmission

How does the shielded design enhance performance in noisy environments?


The shielded construction features both overall braiding and individual foil shields, effectively reducing electromagnetic interference. This is particularly beneficial in industrial settings where equipment may introduce significant noise.

What are the implications of the LSZH material used in this cable?


Using low-smoke zero-halogen material means that in the event of a fire, the cable will generate minimal smoke and toxic halogen gases. This enhances safety in enclosed spaces, such as data centres and electrical cabinets.

Can the cable be used outdoors or in harsher environments?


This model is primarily designed for in-cabinet use; outdoor applications may require alternative options, particularly those constructed with PUR sheathing for enhanced environmental resistance.

Related links