Cinch 73 Cat6 Ethernet Cable, 910 mm, Blue, Unshielded Unscreened Polyvinyl Chloride Sheath

Subtotal (1 pack of 10 units)*

£33.32

(exc. VAT)

£39.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£3.332£33.32

*price indicative

RS Stock No.:
885-7217
Mfr. Part No.:
73-8892-3
Brand:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Series

73

Product Type

Ethernet Cable

Cable Length

910mm

LAN Category

Cat6

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Colour

Blue

Jacket Material

Polyvinyl Chloride

Standards/Approvals

ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568A

Conductor Material

Bare Copper

COO (Country of Origin):
CN

CAT6 UTP Patch Leads


Cinch Connectivity CAT6 twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.

Available in a wide variety of colours and lengths

Cinch Range


Related links