Cinch Connectors73, 910mm Cat6, Black, U/UTP, Terminated PVC Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
885-7214
Mfr. Part No.:
73-8891-3
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Series

73

LAN Category

Cat6

Length

910mm

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Outer Sheath Material

PVC

Sheath Colour

Black

Standards Met

ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568A

COO (Country of Origin):
CN

CAT6 UTP Patch Leads


Cinch Connectivity CAT6 twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.

Available in a wide variety of colours and lengths


Cinch Range