RS PRO Cat6 Ethernet Cable, UTP, Grey LSZH, PVC Sheath, 100m, Low Smoke Zero Halogen (LSZH)

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
842-7324
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

CAT6

LAN Category

Cat6

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

UTP

Sheath Colour

Grey

Outer Sheath Material

LSZH, PVC

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

24 AWG

Cross Sectional Area

0.2 mm²

Conductor Strand Type

Solid

Outer Diameter

6mm

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

COO (Country of Origin):
CN

RS Cat6 UTP Cable


The RS Pro 24 AWG, Cat6 UTP (unshielded twisted pair) cable provides some resistance to electromagnetic interference (EMI) and radio frequency interference (RFI). This is due to their construction with twisted cables. However, when close to other machines, power cables, and electronics, they can be affected by EMI and RFI.

Features and Benefits


• No braided shield screen
• No foil wrap shielding
• Outer diameter of 6 mm
• 4 Pair multi-construction
• LSZH (low smoke zero halogen) and PVC Jacket
• HDPE Insulation
• Bare copper conductor

Typical Applications


The Cat6 cable LSZH and PVC cable is suitable for using in populated or enclosed areas with poor ventilation. Typically used 1000 Mbits/s networks, VOIP, IP, Camera and IP TV.

Standards

ISO/IEC 11801: 2011, IEC61156-5:2009, EN50173, EN50288-6-1:2013, RoHS, IEC60332-1, IEC61034, IEC60754