Molex Premise Networks, 5m Cat6, Yellow RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated LSZH Sheath
- RS Stock No.:
- 790-0033
- Mfr. Part No.:
- PCD-04009-0K
- Brand:
- Molex Premise Networks
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£14.14
(exc. VAT)
£16.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 88 unit(s) shipping from 13 October 2025
- Plus 3 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | £14.14 |
15 - 49 | £13.71 |
50 + | £12.96 |
*price indicative
- RS Stock No.:
- 790-0033
- Mfr. Part No.:
- PCD-04009-0K
- Brand:
- Molex Premise Networks
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex Premise Networks | |
Length | 5m | |
LAN Category | Cat6 | |
Terminated/Unterminated | Terminated | |
Shield Type | F/UTP | |
Connector 1 | RJ45 | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Connector 2 | RJ45 | |
Shielded/Unshielded | Shielded | |
Outer Sheath Material | LSZH | |
Sheath Colour | Yellow | |
Wiring Configuration | Straight Through | |
Select all | ||
---|---|---|
Brand Molex Premise Networks | ||
Length 5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 2 RJ45 | ||
Shielded/Unshielded Shielded | ||
Outer Sheath Material LSZH | ||
Sheath Colour Yellow | ||
Wiring Configuration Straight Through | ||
- COO (Country of Origin):
- IN
PowerCat 6 RJ45 Shielded Patch Cords, LS0H
PowerCat 6 RJ45 shielded F/UTP patch cords made from four pair 26 AWG stranded copper wire with an aluminium/polyester shield and a low smoke zero halogen (LS0H) sheath. The nominal outside diameter for these PowerCat 6 RJ45 patch cords is 6.3mm max. These PowerCat 6 RJ45 shielded patch cords are pre-terminated with an RJ45 plug with an anti-snag slip-on strain relief boot and are suitable for EIA 568A or 568B wiring.
Standards
Commercial Standards:
ISO/IEC 11801 2nd Ed Amd 1 Class E
TIA-568-C.2 Cat. 6, EN50173 Cat.6
Fire Propagation Tests:
IEC 60332-1, IEC 61034-2, IEC-60754-1, IEC-60754-2
ISO/IEC 11801 2nd Ed Amd 1 Class E
TIA-568-C.2 Cat. 6, EN50173 Cat.6
Fire Propagation Tests:
IEC 60332-1, IEC 61034-2, IEC-60754-1, IEC-60754-2
Related links
- Molex Premise Networks Green RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Molex Premise Networks Blue RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Molex Premise Networks Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Molex Premise Networks Red RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Molex Premise Networks Yellow RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Molex Premise Networks Yellow RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Molex Premise Networks Yellow RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Molex Premise Networks Yellow RJ45 to Male RJ45 Male Terminated LSZH Sheath