Weidmuller, 2m Cat6, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath
- RS Stock No.:
- 768-5585
- Mfr. Part No.:
- 1248280020
- Brand:
- Weidmüller
Subtotal (1 unit)*
£8.05
(exc. VAT)
£9.66
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 73 unit(s) shipping from 05 January 2026
- Plus 85 unit(s) shipping from 05 January 2026
- Plus 130 unit(s) shipping from 04 February 2026
Units | Per unit |
|---|---|
| 1 - 14 | £8.05 |
| 15 - 49 | £7.65 |
| 50 + | £7.25 |
*price indicative
- RS Stock No.:
- 768-5585
- Mfr. Part No.:
- 1248280020
- Brand:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Length | 2m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 | RJ45 | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Shielded/Unshielded | Shielded | |
| Connector 2 Orientation | Straight | |
| Sheath Colour | Grey | |
| Outer Sheath Material | LSZH | |
| Wiring Configuration | Straight Through | |
| IP Rating | IP20 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Current Rating | 1 A | |
| Cross Sectional Area | 4 x 2 x AWG 27/7 - 4 x 2 x 0.1 mm² | |
| Voltage Rating | 30 V ac, 42.4 V dc | |
| Outer Diameter | 5.9mm | |
| Standards Met | cULus | |
| Conductor Strand Type | Stranded | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Length 2m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Right Angle | ||
Connector 1 RJ45 | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Shielded/Unshielded Shielded | ||
Connector 2 Orientation Straight | ||
Sheath Colour Grey | ||
Outer Sheath Material LSZH | ||
Wiring Configuration Straight Through | ||
IP Rating IP20 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Current Rating 1 A | ||
Cross Sectional Area 4 x 2 x AWG 27/7 - 4 x 2 x 0.1 mm² | ||
Voltage Rating 30 V ac, 42.4 V dc | ||
Outer Diameter 5.9mm | ||
Standards Met cULus | ||
Conductor Strand Type Stranded | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- HU
Weidmuller Ethernet Cable, 2m Length, Cat6 LAN Category - 1248280020
Features & Benefits
• Performs reliably at temperatures between -20°C and +60°C for use in demanding environments
• IP20 rating means it's touchproof and protected against objects larger than 12mm in size
• Minimum bending radius of 25 to 50mm for installation around corners and in awkward areas
• LSZH sheath material gives off little smoke and no toxic fumes for safety in the event of a fire
Applications
• Server rooms
• Home offices
Is this Ethernet cable shielded?
Related links
- Weidmuller Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Roline Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Brand-Rex Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Weidmuller Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Weidmuller Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Weidmuller Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Weidmuller Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Weidmuller Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
