Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable, U/UTP, Blue LSZH Sheath, 0.5m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 197-3485
- Mfr. Part No.:
- 21.15.2540-100
- Brand:
- Roline
4 In stock - FREE next working day delivery available
83 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.39
(exc. VAT)
£4.07
(inc. VAT)
Units | Per unit |
1 + | £3.39 |
- RS Stock No.:
- 197-3485
- Mfr. Part No.:
- 21.15.2540-100
- Brand:
- Roline
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Conductor type :wire
Flame retardant
Specifications
Attribute | Value |
---|---|
Length | 0.5m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | LSZH |
Sheath Colour | Blue |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Cable Shape | Round |
Standards Met | RoHS Compliant |
American Wire Gauge | 24 AWG |
Number of Strands | 8 |
Conductor Strand Type | Stranded |
Related links
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Black LSZH...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow LSZH...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH Sheath...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath...
- StarTech.com Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Green LSZH...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable White LSZH...