StarTech.com, 0.5 m Cat6 Ethernet Cable, Grey, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- RS Stock No.:
- 196-3837
- Mfr. Part No.:
- N6PAT50CMGRS
- Brand:
- StarTech.com
Subtotal (1 unit)*
£3.63
(exc. VAT)
£4.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 17 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.63 |
*price indicative
- RS Stock No.:
- 196-3837
- Mfr. Part No.:
- N6PAT50CMGRS
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 0.5m | |
| LAN Category | Cat6 | |
| Shield Type | Unshielded | |
| Sub Type | Slim | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | No | |
| Number of Cores | 4 | |
| Cross Sectional Area | 28 AWG | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 0.5m | ||
LAN Category Cat6 | ||
Shield Type Unshielded | ||
Sub Type Slim | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals No | ||
Number of Cores 4 | ||
Cross Sectional Area 28 AWG | ||
Conductor Material Copper | ||
StarTech.com Grey Cat6 Cable, 500mm, Male RJ45 - N6PAT50CMGRS
Connect your Ethernet devices with this 500mm Cat6 cable from StarTech.com. Its core is made of high-quality 28AWG (American Wire Gauge) copper wire for a high level of conductivity, making it suitable for powerful applications such as Power over Ethernet (PoE). Thanks to its high data transfer rate of 10Gbps (gigabits per second), this robust cable is a good choice for use in high-density applications such as those found in data centres.
Features and Benefits
Ready to installThe cable comes terminated for quick, simple installation.
Durable connectionThe PVC (polyvinyl chloride) cable sheath is durable and protects the core against moisture and contaminants, so it can withstand use in heavy-duty environments.
Applications
• Made from Low Smoke Zero Halogen (LSZH) materials to prevent smoke and toxic fumes in the event of a fire
• Grey colour lets you colour-code your wires for quick identification
• Two male RJ45 (Registered Jack) connectors for easy connection to Ethernet devices
• Snagless connectors to prevent damage during installation
The design of this slim CAT6 patch cord is 36% thinner than standard networking cables, which allows better airflow and heat dissipation in tight spaces. The cable is also more flexible than standard Ethernet cables, so cable runs are easier in crowded network racks.This cable features snagless connectors that protect the RJ45 clips during installation, making them less likely to snag or break as you pull them through narrow spaces.
FAQs
36% slimmer cable for flexible installations in crowded network closets and cable-management panels
Built with 28 AWG copper wire to ensure a peak performance for your demanding Ethernet applications
Applications
For installation in high-density data centers
Designed for use with Gigabit networks
Can I use this cable in crowded network racks?This Cat6 cable is designed to be 36% thinner than standard networking cables. This means it fits through tight spaces while also allowing for better airflow and heat dissipation, making it a good choice for use in crowded cable setups.
Related links
- StarTech.com Grey, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Green, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Grey, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Grey, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Grey, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Grey, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Grey, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com N6PAT50CMBKS Black, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
