StarTech.com RJ45 Unshielded Network Coupler, Cat6

Subtotal (1 unit)*

£8.20

(exc. VAT)

£9.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship
  • Plus 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.20

*price indicative

RS Stock No.:
193-0311
Distrelec Article No.:
302-93-940
Mfr. Part No.:
C6KEYCOUPLER
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Coupler

Sub Type

Network Coupler

Interface Type

RJ45

LAN Category

Cat6

Shield Type

Unshielded

Wiring Configuration

Straight

Length

12.5cm

Depth

2mm

Standards/Approvals

No

Width

9 mm

COO (Country of Origin):
CN

StarTech.com Cat6 Network Coupler, 2 x RJ45 Female Connections - C6KEYCOUPLER


Use this network coupler from StarTech.com to extend the reach of your Cat6 cables. This device lets you join two RJ45-terminated cables together to create a single longer unit. Its two female receptacles form reliable connection channels for your cables. It's a useful add-on for office environments, especially those that have servers or routers in different locations from the client computers.

Lightweight and portableThis coupler weighs just 7g so it's easy to carry around. Its compact dimensions of 125 (length) x 90 (width) x 2mm (height) mean it's small enough to fit into your laptop bag.

Robust constructionThe durable thermoplastic case is resistant to heat and impact, so it's a reliable choice for use in harsh environments.

Easy to installAs the coupler doesn't need any external software or drivers to work, installation is easy and efficient.

• Metal conductors to make a reliable connection

• Backwards compatible with Cat5 and Cat5e cables for versatility

The C6KEYCOUPLER Cat6 RJ45 Keystone Jack Coupler offers a practical, cost-effective solution for joining two RJ45-terminated cables together, to form one long cable.

The RJ45 Coupler offers both durability and dependability and is backed by Lifetime Warranty.

FAQs


Easy to use and install

Backed by StarTech.com lifetime warranty

Applications

Designed for use with Fast Ethernet networks

Patches from hub to distribution panel

Connects workstation to wall outlet

Does this coupler reduce transfer speed?This coupler is designed to match the transfer speed of Cat6 cables, so it won't lower the rate.

Related links