StarTech.com, 0.5 m Cat6 Ethernet Cable, Blue, Shielded Screened Polyvinyl Chloride Sheath

Subtotal (1 unit)*

£7.87

(exc. VAT)

£9.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 72 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.87

*price indicative

RS Stock No.:
186-2007
Mfr. Part No.:
N6SPAT50CMBL
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

0.5m

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Blue

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, CE, REACH

Fire Behaviour

CMG Rated

Cross Sectional Area

26 AWG

Conductor Material

Copper

COO (Country of Origin):
CN

N6SPAT50CMBL Cat6 Cable


This 0.5-meter Cat6 cable meets or exceeds all Category 6 cable specifications to ensure reliable Gigabit network connections. The cable is shielded to protect your network against electromagnetic interference (EMI/RFI) and system noise, providing the perfect solution for fast and safe network connections.

Reliable Cat 6 Gigabit connections

Constructed with 100% copper and foil-shielded twisted-pair wiring, this cable delivers high-quality performance. It’s designed to keep the data signals traveling through your network free from interference, so it's perfect in environments that are prone to large amounts of EMI.

The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.

Secured network connections

For easier cable runs, the snagless connectors protect the RJ45 clips during installation, making them less likely to snag or break. This ensures a sturdy connection by preventing the cable from becoming loose from the port.

Plus, the moulded boots offer strain relief that stops the RJ45 connector termination points from bending at sharp angles, which reduces the risk of damage to the cable that could decrease network performance.

The N6SPAT50CMBL is backed by StarTech.com’s lifetime warranty for guaranteed reliability.

Features & Benefits


• Protect your data against noise and EMI/RFI interference

• Prevent cable damage with moulded RJ45 connectors that also offer strain relief

• Create secured connections with snagless clips that protect the connectors during installation

Applications


• Connect PoE-enabled devices to Gigabit networks

• Connect between computers, hubs, switches, print servers and patch panels

• Connect a workstation to an RJ45 wall outlet

• Deliver data, voice and video over Gigabit networks

What’s in the package?


• 0.5m Blue Cat6 Shielded (SFTP) Patch Cable

FAQs


What is a Cat6 cable used for?

Cat6 or Category 6 cables are typically used for connecting computers to another device, like router, hub or modems and ISP’s to allow the sharing of data across a network or for accessing the internet. Typically, Cat6 cables permit a higher frequency of 250Mhz and can be used over a maximum distance of 55m for 10GBASE-T.

What is the difference between Cat6 and Cat5/5e cables?

Cat ethernet cables have undergone significant development over the years with improved features and performances. The key difference between Cat 6 over the Cat5 & Cat5e is not only the higher speeds but also the reduced crosstalk or commonly known as interference with other cables. Reduced crosstalk is primarily improved with better shielding and twisted cable design. Cat6 can perform up to 250MHz whilst Cat5e can only operate up to 100MHz.

What’s the difference between a cat6 patch lead and a crossover cable?

A cat6 patch lead or cable, also known as a straight through cable, is used for connecting devices of different types, like a computer to a switch or hub.

Ethernet crossover cable on the other hand is used for connecting two types of the same device together e.g. two computers.

Related links