StarTech.com N6SPAT1MBL, 1 m Cat6 Ethernet Cable, Blue, Shielded Screened Polyvinyl Chloride Sheath
- RS Stock No.:
- 186-2005
- Mfr. Part No.:
- N6SPAT1MBL
- Brand:
- StarTech.com
Subtotal (1 unit)*
£8.52
(exc. VAT)
£10.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.52 |
*price indicative
- RS Stock No.:
- 186-2005
- Mfr. Part No.:
- N6SPAT1MBL
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6SPAT1MBL | |
| LAN Category | Cat6 | |
| Cable Length | 1m | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Fire Behaviour | CMG Rated | |
| Standards/Approvals | REACH, CE, RoHS | |
| Conductor Material | Copper | |
| Cross Sectional Area | 26 AWG | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6SPAT1MBL | ||
LAN Category Cat6 | ||
Cable Length 1m | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Fire Behaviour CMG Rated | ||
Standards/Approvals REACH, CE, RoHS | ||
Conductor Material Copper | ||
Cross Sectional Area 26 AWG | ||
- COO (Country of Origin):
- CN
N6SPAT1MBL Cat6 Cable
This 1-meter Cat6 cable meets or exceeds all Category 6 cable specifications to ensure reliable Gigabit network connections. The cable is shielded to protect your network against electromagnetic interference (EMI/RFI) and system noise, providing the perfect solution for fast and safe network connections.
Reliable Cat 6 Gigabit connections
Constructed with 100% copper and foil-shielded twisted-pair wiring, this cable delivers high-quality performance. Its designed to keep the data signals traveling through your network free from interference, so it's perfect in environments that are prone to large amounts of EMI.
The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.
Secured network connections
For easier cable runs, the snagless connectors protect the RJ45 clips during installation, making them less likely to snag or break. This ensures a sturdy connection by preventing the cable from becoming loose from the port.
Plus, the moulded boots offer strain relief that stops the RJ45 connector termination points from bending at sharp angles, which reduces the risk of damage to the cable that could decrease network performance.
The N6SPAT1MBL is backed by StarTech.coms lifetime warranty for guaranteed reliability.
Features & Benefits
• Protect your data against noise and EMI/RFI interference
• Prevent cable damage with moulded RJ45 connectors that also offer strain relief
• Create secured connections with snagless clips that protect the connectors during installation
Applications
• Connect PoE-enabled devices to Gigabit networks
• Connect between computers, hubs, switches, print servers and patch panels
• Connect a workstation to an RJ45 wall outlet
• Deliver data, voice and video over Gigabit networks
Whats in the package?
• 1m Blue Cat6 Shielded (SFTP) Patch Cable
FAQs
What is a Cat6 cable used for?
Cat6 or Category 6 cables are typically used for connecting computers to another device, like router, hub or modems and ISPs to allow the sharing of data across a network or for accessing the internet. Typically, Cat6 cables permit a higher frequency of 250Mhz and can be used over a maximum distance of 55m for 10GBASE-T.
What is the difference between Cat6 and Cat5/5e cables?
Cat ethernet cables have undergone significant development over the years with improved features and performances. The key difference between Cat 6 over the Cat5 & Cat5e is not only the higher speeds but also the reduced crosstalk or commonly known as interference with other cables. Reduced crosstalk is primarily improved with better shielding and twisted cable design. Cat6 can perform up to 250MHz whilst Cat5e can only operate up to 100MHz.
Whats the difference between a cat6 patch lead and a crossover cable?
A cat6 patch lead or cable, also known as a straight through cable, is used for connecting devices of different types, like a computer to a switch or hub.
Ethernet crossover cable on the other hand is used for connecting two types of the same device together e.g. two computers.
Related links
- StarTech.com Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com N6SPAT2MBL Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com N6SPAT3MBL Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a - 10Gbit/s Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com N6SPAT5MBL Blue, Shielded 8 Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a - 10Gbit/s Light Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Blue, Shielded Screened Polyvinyl Chloride Sheath
